Analog DevicesLT1124CS8#TR (CUT T&R)Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
0.1@±15V | |
±4 | |
±12|±15|±18|±5|±9 | |
±22 | |
0.02@±15V | |
0.03@±15V | |
5.5@±15V | |
75 | |
Dual | |
4.5@±15V | |
3@±15V | |
1.5 | |
143.52 | |
1.3@±15V | |
110 | |
106 | |
105 to 115 | |
12.5 | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |