Analog DevicesLT1125MPSW#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.49(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |