Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
4 | |
0.14@±15V | |
±4 | |
±12|±15|±18|±5|±9 | |
±22 | |
0.03@±15V | |
0.008@±15V | |
0.03@±15V | |
12.4@±15V | |
22 | |
75 | |
Dual | |
11@±15V | |
3@±15V | |
1.5 | |
143.52 | |
1.3@±15V | |
110 | |
106 | |
105 to 115 | |
65 | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |