EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.7 |
Minimum Input Voltage (V) | 4.15 |
Maximum Input Voltage (V) | 30 |
Maximum Dropout Voltage @ Current (V) | 0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA |
Line Regulation | 10mV |
Load Regulation | 20mV |
Junction to Ambient | 60°C/W |
Special Features | Current Limit|Reverse Current Protection|Thermal Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |