Analog DevicesLT1129IS8-3.3Linear Regulators
LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
0.7 | |
4.15 | |
30 | |
0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA | |
10mV | |
20mV | |
60°C/W | |
Current Limit|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |