Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.81 mm |
Package Width | 14.22(Max) mm |
Package Length | 36.96(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |