Analog DevicesLT1134ACSW#TRPBFBus Line Transceivers
Quad Transmitter/Receiver RS-232 24-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.6(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |