EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 250KBd(Min) |
Transmitter Communication Type | RS-232 |
Receiver Communication Type | RS-232 |
Interface Standards | RS-232 |
Data Transmission Topology | Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 4 |
Number of Receivers | 5 |
Transmitter Signal Type | Single-Ended |
Receiver Signal Type | Single-Ended |
Process Technology | CMOS |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Driving Mode | No |
Number of Transmitter Enables | 0 |
Number of Receiver Enables | 0 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Typical Single Supply Voltage (V) | 12|5 |
Maximum Supply Current (mA) | 25 |
Supplier Temperature Grade | Commercial |
Isolation | No |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 18.08(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 28 |
Lead Shape | Gull-wing |