Analog DevicesLT1137ACSW#TRBus Line Transceivers
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 18.08(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |