EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Bridge Type | Full Bridge|Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Synchronous |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 250 |
Maximum Fall Time (ns) | 250 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 18 |
Typical Input Low Threshold Voltage (V) | 1.4 |
Typical Input High Threshold Voltage (V) | 1.4 |
Peak Output Current (A) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Special Features | Current Limit|Synchronous |
Maximum Turn-Off Delay Time (ns) | 550 |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |