Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Full Bridge|Half Bridge | |
2 | |
MOSFET | |
2 | |
200 | |
140 | |
CMOS|TTL | |
10 | |
15 | |
15 | |
1.4 | |
1.7 | |
1.5 | |
0 | |
70 | |
Commercial | |
Synchronous|Undervoltage Lockout | |
500 | |
600 | |
No | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |