Analog DevicesLT1161INGate and Power Drivers
Driver 0.065V 4-OUT High Side Non-Inv 20-Pin PDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.68(Max) |
Package Width | 6.48 |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |