EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Full Bridge|Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 200 |
Maximum Fall Time (ns) | 140 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 15 |
Typical Input Low Threshold Voltage (V) | 1.4 |
Typical Input High Threshold Voltage (V) | 1.7 |
Peak Output Current (A) | 1.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Special Features | Synchronous|Undervoltage Lockout |
Maximum Turn-On Delay Time (ns) | 500 |
Maximum Turn-Off Delay Time (ns) | 600 |
Latch-Up Proof | No |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 24 |
Lead Shape | Gull-wing |