Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
90 | |
85 to 95 | |
105 | |
0.04@±15V | |
±18 | |
30 to 50 | |
±2.3 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.00035@±15V | |
1.3@±18V | |
27@±15V | |
1000000(Typ)@±15V | |
Dual | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |