Analog DevicesLT1170CQ
Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 6-Pin(5+Tab) DDPAK
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |