Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
±1.5 | |
Fixed | |
-5 | |
0.5 | |
-20 | |
-4.3 | |
0.26@100mA|0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA | |
-3.8 | |
0.015%/V | |
0.35% | |
0.065 | |
60°C/W | |
Current Limit|Power Limit|Thermal Shutdown Protection | |
0 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |