Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
±1.5 | |
Fixed | |
-5 | |
0.5 | |
-20 | |
-4.3 | |
0.26@100mA|0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA | |
-3.8 | |
0.015%/V | |
0.35% | |
0.065 | |
120°C/W | |
Current Limit|Power Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |