EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Negative |
Accuracy (%) | ±1.5 |
Output Type | Fixed |
Output Voltage (V) | -5 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | -20 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA|0.26@100mA |
Reference Voltage (V) | -3.8 |
Line Regulation | 0.015%/V |
Load Regulation | 0.35% |
Maximum Quiescent Current (mA) | 0.065 |
Junction to Ambient | 60°C/W |
Special Features | Current Limit|Power Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 4.57(Max) mm |
Package Width | 9.4(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Pin Count | 6 |
Lead Shape | Gull-wing |