Compliant | |
EAR99 | |
Obsolete | |
LT1191CN8#PBF | |
Automotive | No |
PPAP | No |
1 | |
80 | |
5 | |
18 | |
±5 | |
±9 | |
Dual|Single | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |