EAR99 | |
Obsolete | |
LT1191CS8#TRPBF | |
Automotive | No |
PPAP | No |
1 | |
80 | |
5 | |
18 | |
±5 | |
±9 | |
Dual|Single | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |