Analog DevicesLT1210CR#TROperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |