Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.57(Max) |
Package Length | 10.54(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |