Analog DevicesLT1210IR#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Voltage Amplifier | |
High Voltage Amplifier | |
1 | |
Bipolar | |
15@±15V | |
±5 | |
±12|±9 | |
±15 | |
50@±15V | |
2000@±15V@-40C to 85C | |
Dual | |
900@±15V | |
3@±15V | |
10(Typ) | |
71 | |
40@±15V | |
2@±15V | |
60 | |
50 | |
50 to 60 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
8 | |
Lead Shape | Gull-wing |