Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Bipolar | |
0.15@5V | |
2.5 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.25 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.02@5V | |
0.1@5V | |
3.6@5V | |
50@5V@0C to 70C | |
Dual|Single | |
4@5V | |
12.5@5V | |
114.96 | |
0.9@5V | |
90 | |
90 | |
90 to 95 | |
13 | |
900 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |