Analog DevicesLT1211CN8Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
