Analog DevicesLT1213ACN8Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |