Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
0.3@±15V | |
±2.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.3@±15V | |
0.3@±15V | |
10.5@±15V | |
26@±15V | |
Dual | |
200@±15V | |
3@±15V | |
106.02 | |
2@±15V | |
98 | |
100 | |
95 to 105 | |
500 | |
120 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |