Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
Bipolar | |
10@±15V | |
4 | |
12|15|18|24|28|5|9 | |
30 | |
±2 | |
±12|±3|±5|±9 | |
±15 | |
0.2@±15V | |
1@±15V | |
11@±15V@0C to 70C | |
0.1@±15V@0C to 70C | |
Dual|Single | |
500@±5V | |
6@±15V | |
65 | |
1.4@±15V | |
60 | |
55 | |
50 to 60 | |
45 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |