EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Number of PWM Outputs | 1 |
Oscillator Accuracy (kHz) | 248 |
Switching Frequency (kHz) | 500 |
Maximum Duty Cycle (%) | 96(Typ) |
Output Current (mA) | 1000 |
Rise Time (ns) | 50 |
Fall Time (ns) | 30 |
Maximum Operating Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 7(Typ) |
Maximum Power Dissipation (mW) | 1000 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |