EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 3 |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 12@±15V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±2 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Supply Current (mA) | 20.1@±5V |
Typical Output Current (mA) | 60@±15V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1600@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 3.6@±15V |
Typical Voltage Gain (dB) | 69 |
Typical Inverting Input Current Noise Density (pA/rtHz) | 45@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.3@±15V |
Minimum PSRR (dB) | 60 |
Minimum CMRR (dB) | 52 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 130 |
Typical Settling Time (ns) | 75 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 16 |
Lead Shape | Through Hole |