Analog DevicesLT1260ISOperational Amplifiers - Op Amps
Op Amp Triple High Speed Amplifier ±15V/30V 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
3 | |
BiCOM | |
12@±15V | |
4 | |
12|15|18|24|28|5|9 | |
30 | |
±2 | |
±12|±3|±5|±9 | |
±15 | |
20.1@±5V | |
60@±15V | |
Dual|Single | |
1600@±15V | |
3.6@±15V | |
69 | |
45@±15V | |
1.3@±15V | |
60 | |
52 | |
50 to 60 | |
130 | |
75 | |
Yes | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |