Analog DevicesLT1280ACN#PBFBus Line Transceivers
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 23.37(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |