Analog DevicesLT1304CS8-5#TR
Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
