Analog DevicesLT1310EMSE#TR
Conv DC-DC 2.8V to 18V Step Up Single-Out 35V 2.8A 10-Pin MSOP EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.8V to 18V Step Up Single-Out 35V 2.8A 10-Pin MSOP EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |