Analog DevicesLT1317BCS8
Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |