EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Maximum Switching Frequency (kHz) | 150 |
Minimum Input Voltage (V) | 9 |
Maximum Input Voltage (V) | 60 |
Operating Supply Voltage (V) | 9 to 60 |
Maximum Supply Current (mA) | 20 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Programmability | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 13.01(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |
Lead Shape | Gull-wing |