Analog DevicesLT1339ISWDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
1 | |
Step Down | |
150 | |
9 | |
60 | |
9 to 60 | |
20 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.34(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13.01(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |