Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
BiCOM | |
0.6@±5V | |
±2.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.12@±15V | |
0.5@±15V | |
4.8@±5V | |
25@±5V | |
Dual | |
220@±5V | |
8@±15V | |
93.06 | |
0.8@±15V | |
92 | |
78 | |
75 to 80 | |
22 | |
380 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |