Analog DevicesLT1363CS8Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
1.5@±5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.35@±15V | |
2@±15V | |
7.2@±5V | |
29@±5V | |
Dual|Single | |
450@±5V | |
9@±15V | |
76.12 | |
1@±15V | |
90 | |
76 | |
75 to 80 | |
50 | |
55 | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |