Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
BiCOM | |
1.5@±5V | |
±1.5 | |
±15|±2.5|±5 | |
±18 | |
0.35@±15V | |
0.6@±15V | |
2@±15V | |
14.4@±5V | |
29@±5V | |
0.7 | |
Dual | |
450@±5V | |
9@±15V | |
13 | |
76.12 | |
1@±15V | |
90 | |
76 | |
75 to 80 | |
50 | |
55 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |