Analog DevicesLT1372HVCS8
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 42V 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 42V 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |