Analog DevicesLT1374HVIR#TR
Conv DC-DC 5V to 32V Synchronous Step Down Single-Out 2.42V to 27.52V 4.5A 8-Pin(7+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 5V to 32V Synchronous Step Down Single-Out 2.42V to 27.52V 4.5A 8-Pin(7+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |