Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
10@±5V | |
4 | |
5|9 | |
12 | |
±2 | |
±3|±5 | |
±6 | |
6.5@±5V@0C to 70C | |
80(Min)@±5V@0C to 70C | |
Dual|Single | |
800@±5V | |
4.5@±5V | |
65 | |
25@±5V | |
6@±5V | |
56 | |
42 | |
<50 | |
25 | |
Yes | |
0 | |
70 | |
Commercial |
EDA / CAD Models |