Analog DevicesLT1395CS6#TROperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
10@±5V | |
4 | |
5|9 | |
12 | |
±2 | |
±3|±5 | |
±6 | |
6.5@±5V@0C to 70C | |
80(Min)@±5V@0C to 70C | |
Dual|Single | |
800@±5V | |
4.5@±5V | |
65 | |
25@±5V | |
6@±5V | |
56 | |
42 | |
<50 | |
25 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |