Analog DevicesLT1413S8#TROperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
BiFET | |
0.38@5V | |
6 | |
12|15|18|24|28|5|9 | |
44 | |
±3 | |
±12|±15|±18|±5|±9 | |
±22 | |
0.0008@5V | |
0.018@5V | |
0.96@5V | |
Dual|Single | |
0.3@5V | |
24@5V | |
122.92 | |
0.07@5V | |
100 | |
88 | |
85 to 90 | |
0.95 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |