EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.2% |
Maximum Temperature Coefficient | 20ppm/°C |
Load Regulation | 3000ppm/mA |
Line Regulation | 800ppm/V |
Output Voltage (V) | 5 |
Maximum Input Voltage (V) | 30 |
Maximum Output Current (mA) | 40(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |