Analog DevicesLT1460KCS3-10#PBFVoltage References
V-Ref Precision 10V 20mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.5% | |
50ppm/°C | |
3000ppm/mA | |
800ppm/V | |
10 | |
30 | |
40(Typ) | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |