Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
BiFET | |
0.8@±5V | |
±5 | |
±12|±15|±18|±9 | |
±20 | |
0.0000012@±5V | |
0.000002@±5V | |
0.086@±5V | |
17@±15V | |
Dual | |
0.13@±15V | |
92@±15V | |
115.56 | |
0.0005@5V | |
81 | |
76 | |
75 to 80 | |
0.175 | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |