EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 0.8@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Offset Current (uA) | 0.000012@±5V |
Maximum Input Bias Current (uA) | 0.000002@±5V |
Maximum Supply Current (mA) | 0.4@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 0.9@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 33@±15V |
Typical Voltage Gain (dB) | 107.96 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0004@±15V |
Minimum PSRR (dB) | 81 |
Minimum CMRR (dB) | 76 |
Minimum CMRR Range (dB) | 75 to 80 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |