Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
0.8@±5V | |
±5 | |
±12|±15|±18|±9 | |
±20 | |
0.000015@±15V | |
0.00002@±15V | |
0.4@±5V | |
Dual | |
0.9@±15V | |
33@±15V | |
107.96 | |
0.0004@±15V | |
78 | |
74 | |
71 to 75 | |
1 | |
No | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |